VCC (Visual Communications Company) CMDA7BR7A1S
LED Red 2.5 mcd (Min.) 100 mA (Max.) 5 V 630 nm -30 Deg C +85 Deg C
Mfr. Part #: CMDA7BR7A1S / RS Stock #: 70130055
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Red
Color Emitted
Red
Forward Current
20 mA
Forward Voltage
2 V
Lens Color
Clear
Luminous Intensity
2.50 mcd
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-30 °C
Mounting Type
Surface Mount
Package Type
2 mm x 1.5 mm
Peak Wavelength
630 nm
Reverse Voltage
5 V
Series
CMDA Series
Viewing Angle
100 °
Overview
Surface Mount, Red, 2.5 mcd (Min.) Luminous Intensity, LEDs
Small size ?Compatible with IR solder profiles ?Non-diffused optics ?Right angle mount package ?Ideal for use with light pipes
LED with industry standard footprint.
LED with industry standard footprint.