Location: 
All Products

VCC (Visual Communications Company) CMD333UWC

VCC (Visual Communications Company) - CMD333UWC - LED;  White;  2300 mcd (Typ.);  0.197 in.; T-1 3/4;  3.75 V (Typ.);  5 V;  475 nm View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) LED; White; 2300 mcd (Typ.); 0.197 in.; T-1 3/4; 3.75 V (Typ.); 5 V; 475 nm
Mfr. Part#:
CMD333UWC

Allied Stock#: 70152590

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$3.06 (Each)
1$3.060
25$2.820
100$2.580
250$2.400
500$2.190
1000$2.060
2500$1.970
Availability

673 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CMD Series
Color: White
Color, Emitted: White
Color, Lens: Clear
Diameter: 0.197 in.
Finish, Lens: Transparent
Luminous Intensity: 2300 mcd
Package Type: T-1-3/4 (5 mm)
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -20 °C
Viewing Angle: 20 °
Voltage, Forward: 3.8 V
Voltage, Reverse: 5 V
Wavelength, Peak: 475 nm

Overview

CMD333 Series T1 3/4 Super Brite LEDs

VCC CMD333 Series T1 3/4 Super Brite LEDs provide exceptional luminous intensity when compared to conventional LED lamps. The CMD333 series is available in both diffused and non-diffused lens types.