Location: 
All Products

VCC (Visual Communications Company) CMC_321_RTP

VCC (Visual Communications Company) - CMC_321_RTP - CMC321RTP,  CMC321 Series LED Lens,  Round Beam View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) CMC321RTP, CMC321 Series LED Lens, Round Beam
Mfr. Part#:
CMC_321_RTP

Allied Stock#: 70052792

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$0.280 (Each)
1$0.280
50$0.266
100$0.253
250$0.221
500$0.208
1000$0.203
Availability

3422 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CMC Series
Color: Red
For Use With: T1-3/4
Hole Size: 0.281" (7.2 mm)
Hole to Hole Center: 3⁄8 In.
Material, Lens: Polycarbonate
Primary Type: Lens
Type: Low Profile

Overview



Features
  • Lenses Constructed of Optical Quality U.L. Listed Polycarbonate
  • Lens Mounts Through Front of Panel and is Secured In Place with Retaining Ring or CONXRITE® Interconnect
  • SMC 170 Lenses: Are Used with 3 mm Bi-Lead LEDs, Mount in a 0.171" (4.4 mm) Hole, On 1⁄4" Centers and In Panels 1⁄32" to 3⁄32" Thick and Secures with RNG 132 Retaining Ring or CNXB CONXRITE® Interconnect
  • CMC and CML Series Lenses: Are Used with 5 mm Bi-Lead LEDs, Mount in a 0.281" (7.2 mm) Hole, On 3⁄8" Centers, In Panels 1⁄32" to 1⁄4" Thick and Secures with RNG 268 Retaining Ring or CNXC CONXRITE® Interconnect
  • CMS 322 Lenses: Are Used with 5 mm Tri-Lead LEDs, Mount in a 0.281" (7.2 mm) Hole, On 3⁄8" Centers, In Panels 1⁄32" to 1⁄8" Thick and Secures with RNG 268 Retaining Ring or CNXD CONXRITE® Interconnect
  • The CMS 322 Lens Seal Is a Medical Grade 40-Durometer Thermoplastic Material
  • Mounting Hole(s) Should Be Deburred But Not Chamfered
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.