Location: 
All Products

VCC (Visual Communications Company) A1C-10PK

VCC (Visual Communications Company) - A1C-10PK - Lamp,  Neon;  95 VAC (Max.),  135 VDC (Max.);  1.2 mA;  47K Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lamp, Neon; 95 VAC (Max.), 135 VDC (Max.); 1.2 mA; 47K Ohms
Mfr. Part#:
A1C-10PK

Allied Stock#: 70152579
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Wire Term
Brand/Series: A1C Series
Bulb Type: T2
Current Rating: 1.2 mA
Length: 0.5" <1/2> (12.7mm)
Lens Diameter: 0.244 in.
Life Hours: 25000
Resistance, Series: 47 Kiloohms
Supply Voltage: 95/135 VAC/VDC
Type: Neon
Voltage Rating: 95/135 VAC/VDC
Voltage, Lamp: 95 VAC (Max.), 135 VDC (Max.)

Overview

95 VAC (Max.) Voltage Breakdown, Wire Termination, Neon Indicator Lamps
  • AC breakdown voltage 95 VAC (Max.)
    Lamp power rating 1/4 W.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.