Location: 
All Products

VCC (Visual Communications Company) A1A (NE-2)

VCC (Visual Communications Company) - A1A (NE-2) - Lamp,  Indicator;  65 VAC (Max.),  90 VDC (Max.);  0.6 mA;  100 Kilohms;  0.1 in. View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lamp, Indicator; 65 VAC (Max.), 90 VDC (Max.); 0.6 mA; 100 Kilohms; 0.1 in.
Mfr. Part#:
A1A (NE-2)

Allied Stock#: 70152574

Resources

View A1A (NE-2) Datasheet Datasheet

View More from VCC (Visual Communications Company) >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 10

Specifications

Base Style: Wire Term
Brand/Series: A1A Series
Bulb Type: T-2
Current Rating: 0.6 mA
Length: 0.1" (2.54mm)
Lens Diameter: 0.244 in.
Life: 100000 hrs.
Life Hours: 25000
Resistance, Series: 100 Kiloohms
Supply Voltage: 65/90 VAC/VDC
Type: Neon
Voltage Rating: 65/90 VAC/VDC
Voltage, Lamp: 65 VAC (Max.), 90 VDC (Max.)

Overview

65 VAC (Max.) DC Breakdown Voltage, Wire Termination, Neon Indicator Lamps
  • AC breakdown voltage 65 VAC (Max.)
    Lamp power rating 1/4 W.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.