Location: 
All Products

VCC (Visual Communications Company) 715-10PK

VCC (Visual Communications Company) - 715-10PK - Lamp;  Incandescent,  T-1 Wire Terminal,  5 V;  0.11 A;  0.15 MSCP,  40, 000 hrs View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lamp; Incandescent, T-1 Wire Terminal, 5 V; 0.11 A; 0.15 MSCP, 40, 000 hrs
Mfr. Part#:
715-10PK

Allied Stock#: 70152702
View More from VCC (Visual Communications Company) >>
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
Base Style: Wire Term
Bulb: T1
Bulb Type: Incandescent
Color, Emitted: White
Current Rating: 0.115 A
Lamp Life: 40,000 hr
Lamp Voltage: 5 V
Life: 40000 hrs.
Life Hours: 40000
Luminous Intensity: 0.15 MSCP
Type: Incandescent
Voltage: 5 V
Voltage Rating: 5 V
Voltage, Rating: 5.00 V

Overview

40000 hr. Lamp Life, Lamps
  • T-1 Short wire terminal base
    5.0 V lamp voltage. 0.11 A rated current
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.