Location: 
All Products

VCC (Visual Communications Company) 7009

VCC (Visual Communications Company) - 7009 - Lamp;  Incandescent,  T-1 Wire Term. (short),  28 V;  0.024 A,  0.15 MSCP,  1500 hrs View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lamp; Incandescent, T-1 Wire Term. (short), 28 V; 0.024 A, 0.15 MSCP, 1500 hrs
Mfr. Part#:
7009

Allied Stock#: 70152488
 
View More from VCC (Visual Communications Company) >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$2.00 (Each)
1$1.999
50$1.785
100$1.612
250$1.515
500$1.428
1000$1.388
Availability

553 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Wire Term
Brand/Series: 7009 Series
Bulb Type: Incandescent
Color, Emitted: White
Current Rating: 0.024 A
Diameter: 0.125 in. (Max.)
Filament Type: CC-2F
Lamp Life: 1,500 hr
Lamp Voltage: 28 V
Life: 1500 hrs.
Life Hours: 1500
Luminous Intensity: 0.15 MSCP
Supply Voltage: 28 V
Type: Incandescent
Voltage Rating: 28.00 V

Overview

0.125 in. (Max.) Diameter, 25, 000 hr. Lamp Life, C-2R Filament Type, Lamps
  • T-1 wire terminal
    28.0 V lamp voltage. 0.024 A rated current