Location: 
All Products

VCC (Visual Communications Company) 6838-10PK

VCC (Visual Communications Company) - 6838-10PK - Lamp;  Incandescent,  T-1 Wire Terminal,  28 V;  0.024 A;  0.15 MSCP,  4000 hrs View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lamp; Incandescent, T-1 Wire Terminal, 28 V; 0.024 A; 0.15 MSCP, 4000 hrs
Mfr. Part#:
6838-10PK

Allied Stock#: 70152604
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Wire Term
Brand/Series: 6838 Series
Bulb Type: T1
Color, Emitted: White
Current Rating: 0.024 A
Diameter: 0.125 in. (Max.)
Filament Type: CC-2F
Lamp Life: 4000 hr
Lamp Voltage: 28 V
Life: 4000 hrs.
Life Hours: 4000
Luminous Intensity: 0.15 MSCP
Supply Voltage: 28 V
Type: Incandescent
Voltage Rating: 28.00 V

Overview

0.125 in. (Max.) Diameter, 4, 000 hr. Lamp Life, CC-2F Filament Type, Lamps
  • T-1 wire terminal
    28.0 V lamp voltage. 0.024 A rated current
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.