Location: 
All Products

VCC (Visual Communications Company) 6833-10PK

VCC (Visual Communications Company) - 6833-10PK - Lamp;  Incandescent,  T-3/4 Wire Terminal,  5 V;  0.06 A;  0.05 MSCP,  25000 hrs View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lamp; Incandescent, T-3/4 Wire Terminal, 5 V; 0.06 A; 0.05 MSCP, 25000 hrs
Mfr. Part#:
6833-10PK

Allied Stock#: 70152603
 
View More from VCC (Visual Communications Company) >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 4.
Pricing (USD) & Availability
Standard Pricing
$13.85 (Pack of 10)
1$13.850
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Base Style: Wire Term
Color, Emitted: White
Current Rating: 0.06 A
Diameter: 0.094 in. (Max.)
Filament Type: C-2R
Lamp Life: 25000 hr.
Lamp Voltage: 5 V
Length: 0.187 in. (Max.)
Life Hours: 25000
Type: Incandescent
Voltage: 5 V
Voltage, Rating: 5.00 V

Overview

T-3⁄4 Wire Terminal, Incandescent Lamp, 5 V Lamp Voltage
  • 5 V lamp voltage
  • 25000 hr lamp life
    T-3⁄4 wire terminal incandescent lamp.

  • People Also Bought

    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.