Location: 
All Products

VCC (Visual Communications Company) 6832

VCC (Visual Communications Company) - 6832 - Lamp;  Incandescent,  T-1 Wire Terminal (short),  5 V;  0.06 A;  0.5 MSCP;  25, 000 hrs View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lamp; Incandescent, T-1 Wire Terminal (short), 5 V; 0.06 A; 0.5 MSCP; 25, 000 hrs
Mfr. Part#:
6832

Allied Stock#: 70152487
 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$0.898 (Each)
1$0.898
50$0.801
100$0.724
250$0.680
500$0.641
1000$0.623
Availability

273 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Wire Term
Brand/Series: 6832 Series
Bulb Type: T1
Color, Emitted: White
Current Rating: 0.06 A
Diameter: 0.125 in. (Max.)
Filament Type: C-2R
Lamp Life: 25,000 hr
Lamp Voltage: 5 V
Life: 25000 hrs.
Life Hours: 25000
Luminous Intensity: 0.05 MSCP
Supply Voltage: 5 V
Type: Incandescent
Voltage Rating: 5 V

Overview

0.125 in. (Max.) Diameter, 1, 500 hr. Lamp Life, CC-2F Filament Type, Lamps
  • T-1 wire terminal
    5.0 V lamp voltage. 0.060 A rated current
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.