Location: 
All Products

VCC (Visual Communications Company) 6073-001-634A

VCC (Visual Communications Company) - 6073-001-634A - Indicator, Pnl-Mnt; Light; Amber; Miniature; 125 VAC; Nylon; Nylon; Chrome Plated Brass
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Indicator, Pnl-Mnt; Light; Amber; Miniature; 125 VAC; Nylon; Nylon; Chrome Plated Brass
Mfr. Part#:
6073-001-634A

Allied Stock#: 70129960

 RoHS Compliant Part

Resources

View Catalog Page #2012 Catalog Page #2012

View More from VCC (Visual Communications Company) >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Brand/Series: Glo-Lite Series
Color: Orange
Color, Lens: Amber
Diameter, Mounting Hole: 0.5 in.
Dimensions: 1.610" L x 0.680" Dia.
Lamp Type: Neon
Length, Lead: 10 in.
Lens Color: Amber
Light Source: Neon
Material, Bezel: Chrome Plated Brass
Material, Housing: Nylon
Material, Lens: Nylon
Mounting Hole Size: 0.375 in.
Mounting Type: Lead Wires
Special Features: Built-In Resistor
Standards: UL Recognized, CSA Certified
Supply Voltage: 125 VAC
Termination: Leadwires
Type: Non-Relampable
Voltage Rating: 125 V
Voltage, Operating: 125 VAC
Wire Size: 22 AWG

Overview

125 VAC Glo-Lite Neon Indicator Lights
  • These indicator lights utilize a high brightness C2A neon lamp providing good visibility and a long life
    The chicago miniature lamp Glo-Lite indicator lights are designed for applications requiring a low cost, line voltage, power-on indicator. These indicator lights are constructed with a one-piece body and lens and are available in two face configurations, flat or conical, with or without a chrome bezel.
  • Similar Products