Location: 
All Products

VCC (Visual Communications Company) 6063-001-634R

VCC (Visual Communications Company) - 6063-001-634R - Indicator, Pnl-Mnt; Red; Red; Glo-Lite Neon; 0.375In; 125VAC; Conical Face; 1/4W; Nylon View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Indicator, Pnl-Mnt; Red; Red; Glo-Lite Neon; 0.375In; 125VAC; Conical Face; 1/4W; Nylon
Mfr. Part#:
6063-001-634R

Allied Stock#: 70152557

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$2.76 (Each)
1$2.760
50$2.620
100$2.490
250$2.180
500$2.050
1000$2.000
Availability

356 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 6063 Series
Color: Red
Color, Lens: Red
Diameter, Lamp: 0.42 in.
Diameter, Mounting Hole: 0.375 in.
Dimensions: 0.420 Dia. x 1.35 H"
Finish: Conical Face
Lamp Type: Neon
Length, Lead: 10 in.
Lens Color: Red
Light Source: Neon
Material, Housing: Nylon
Material, Lens: Nylon
Mounting Hole Size: 0.375 in.
Mounting Type: Lead Wires
Power Rating: 1⁄4 W
Special Features: Built-In Resistor
Supply Voltage: 125 VAC
Termination: Leadwires
Type: Non-Relampable
Voltage Rating: 125 V
Voltage, Operating: 125 VAC
Wire Size: 22 AWG

Overview

Glo-Lite Neon Indicator Lights, Red Color, Conical Face, 0.375 in. Mounting Hole Diameter
The chicago miniature lamp glo-lite indicator lights are designed for applications requiring a low cost, line voltage, power-on indicator. These indicator lights utilize a high brightness C2A neon lamp providing good visibility and a long life. These indicator lights are constructed with a one-piece body and lens and are available in two face configurations, flat or conical, with or without a chrome bezel.