Location: 
All Products

VCC (Visual Communications Company) 5350T7

VCC (Visual Communications Company) - 5350T7 - Indicator,  LED; Yellow; 0.5mcd; 0.065In.; T-3/4; 7mA; 1.9V; 583nm; 5V; UL Listed View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Indicator, LED; Yellow; 0.5mcd; 0.065In.; T-3/4; 7mA; 1.9V; 583nm; 5V; UL Listed
Mfr. Part#:
5350T7

Allied Stock#: 70130311

 RoHS Compliant Part

 

Resources

View 5350T7 Datasheet Datasheet

View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$1.50 (Each)
1$1.500
50$1.430
100$1.370
250$1.200
500$1.130
1000$1.090
Availability

773 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 5350 Series
Bulb Type: 3 mm
Color: Yellow
Color, Emitted: Yellow
Color, Lens: Yellow
Configuration: Single
Current, Forward: 10 mA
Lens Shape: Round
Luminous Intensity: 9 mcd
Mounting Type: Through Hole
View: RT-Angle
Viewing Angle: 90 °
Voltage, Forward: 2 V
Wavelength, Peak: 583

Overview

5350 Series Sub-Miniature Right Angle LED
VCC 5350 Series 2 mm right angle sub-miniature LEDs are vertical mounted to simplify PC board mounting. The 5350 series features a built-in resistor chip, high intensity light output and low current draw.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.