Location: 
All Products

VCC (Visual Communications Company) 5102H3-12V

VCC (Visual Communications Company) - 5102H3-12V - Indicator, Pnl-Mnt; LED,  Panel Mount,  1/4Inch Diameter,  Amber View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Indicator, Pnl-Mnt; LED, Panel Mount, 1/4Inch Diameter, Amber
Mfr. Part#:
5102H3-12V

Allied Stock#: 70130390

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$1.24 (Each)
1$1.240
50$1.110
100$1.000
250$0.940
500$0.890
1000$0.860
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 5102H Series
Color: Orange
Color, Lens: Amber
Lamp Type: LED
Lens Color: Amber
Light Source: LED
Mounting Hole Size: 0.252 in.
Mounting Type: Lead Wires
Special Features: Built-In Resistor
Supply Voltage: 12 VDC
Termination: Leadwires
Type: Non-Relampable
Voltage, Operating: 12 V

Overview



  • Super-brite 4 mcd


  • Rated current at 13 mA


  • Built-in resistor chip operates directly off 12-20 volt supply without external resistor






  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.