Location: 
All Products

VCC (Visual Communications Company) 4304H5

VCC (Visual Communications Company) - 4304H5 - LED Reflector Bulb bi-pin,  Green,  Single Chip,  T-1 3/4 Lamp,  5.59mm dia.,  3 V View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) LED Reflector Bulb bi-pin, Green, Single Chip, T-1 3/4 Lamp, 5.59mm dia., 3 V
Mfr. Part#:
4304H5

Allied Stock#: 70130129

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$0.173 (Each)
1$0.173
50$0.155
100$0.140
250$0.131
500$0.124
1000$0.120
Availability

3200 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 4304 Series
Color, Emitted: Green
Finish, Lens: Diffused
Luminous Intensity: 30 mcd
Package Type: T-1-3/4 (5 mm)
Viewing Angle: 75 °
Wavelength, Peak: 565 nm

Overview

Indicator, LED, Green, 0.189/0.205In.Dia., T-1-3/4, 75deg, 563nm, 10mA, 2.1V Vf, 5V
  • High Intensity light output
  • Wide viewing angle