Location: 
All Products

VCC (Visual Communications Company) 4303F1

VCC (Visual Communications Company) - 4303F1 - LED;  Solid State LED; Red; 10mcd; 3.1mm; T-1; 1 A; 2V Vf; 90deg; 650nm; Diffused; 5V Vr View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) LED; Solid State LED; Red; 10mcd; 3.1mm; T-1; 1 A; 2V Vf; 90deg; 650nm; Diffused; 5V Vr
Mfr. Part#:
4303F1

Allied Stock#: 70130136

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$0.184 (Each)
1$0.184
50$0.164
100$0.148
250$0.139
500$0.131
1000$0.128
Availability

1757 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 4303 Series
Color, Emitted: Red
Current, Forward: 10 mA
Finish, Lens: Diffused
Luminous Intensity: 10 mcd
Package Type: T1 (3 mm)
Viewing Angle: 90 °
Wavelength, Peak: 650 nm

Overview

VCC 430xF T1 LEDs
VCC 430xF series solid state super bright LED lamps are a T1 (3 mm) size with a diffused lens. The 430xF series features high intensity light output and a wide viewing angle.