Location: 
All Products

VCC (Visual Communications Company) 4300H5LC

VCC (Visual Communications Company) - 4300H5LC - LED;  T-1-3/4; Green; 2.3mcd; 1.8V; 7mA; 565nm; 50deg; 0.34In.; 0degC; 2degC; 4300HLC View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) LED; T-1-3/4; Green; 2.3mcd; 1.8V; 7mA; 565nm; 50deg; 0.34In.; 0degC; 2degC; 4300HLC
Mfr. Part#:
4300H5LC

Allied Stock#: 70129880

 RoHS Compliant Part

 

Resources

View More from VCC (Visual Communications Company) >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$0.490 (Each)
1000$0.490
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Brand/Series: 4300 Series
Color: Green
Color, Emitted: Green
Current, Forward: 7 mA
Height: 0.34" (8.6mm)
Luminous Intensity: 2.3 mcd
Package Type: T-1-3/4 (5 mm)
Viewing Angle: 50 °
Voltage, Forward: 1.8 V
Voltage, Nominal: 1.8 V
Wavelength, Peak: 565 nm

Overview

4300HLC Series Solid State LED Lamp
  • Low Current
  • Ideal for limited current power supplies
    Ideal for limited current power supplies.