VCC (Visual Communications Company) 36URN-2311
Indicator,Pnl Mnt, Neon, Mnt-Sz 0.313", Press-Fit, Red, 125V, Leads, 25000 Hrs
Mfr. Part #: 36URN-2311 / RS Stock #: 70214031
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.37
10
$9.09
50
$8.53
100
$7.87
250
$7.12
500
$6.09
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Bezel
Zinc Plated Brass
Color
Red
Housing Material
White Nylon
Lamp Life
25000 hr.
Lamp Type
Neon
Lead Length
6 in.
Lens Material
Polycarbonate
Lens Type
Flush
Life
25,000 hrs.
Life Hours
25000
Mounting Hole Diameter
0.3125 in
Mounting Hole Size
0.315” (8mm) in
Operating Voltage
125 V
Power Rating
1⁄3 W
Product Header
36U Series Press-Fit Indicator Light
Series
36URN Series
Termination
Lead Wires
Type
General Purpose
Voltage Rating
125 VAC
Wire Size
20 AWG
Overview
Pressfit Indicator Light, Red Color, Neon Type, 1250 V Voltage Rating, 1/3 W Power Rating
Feature nickel-plated bezel; 5/16" mounting hole, flush lens (Hi-Hat style lens also available); speed nut. - 36 and 36U Neon Indicators: Feature current-limiting resistors for 125 V and 250 V. - LED Indicators: Feature color-coded wire leads, red = anode (+), black = cathode (-). - Termination: 6" wire leads, stripped 1/2". - Other Options Available: 2 volt and 6 volt LED indicators or 6 volt incandescent indicators; also blue, white and clear neon and incandescent indicators.
- 36 Series
Standard Front Panel-Mounting
UL and CSA Listed
- 36U Series
Low-Profile Flange
Front Panel Projection 7/64"
- 41 Series
Compact Body Design
Press Fit
Feature nickel-plated bezel; 5/16" mounting hole, flush lens (Hi-Hat style lens also available); speed nut. - 36 and 36U Neon Indicators: Feature current-limiting resistors for 125 V and 250 V. - LED Indicators: Feature color-coded wire leads, red = anode (+), black = cathode (-). - Termination: 6" wire leads, stripped 1/2". - Other Options Available: 2 volt and 6 volt LED indicators or 6 volt incandescent indicators; also blue, white and clear neon and incandescent indicators.
- 36 Series
- 36U Series
- 41 Series