Location: 
All Products

VCC (Visual Communications Company) 328-10PK

VCC (Visual Communications Company) - 328-10PK - Lamp,  Incandescent;  T-1 3/4 Midget Flanged,  6 V;  0.2 A,  0.6 MSCP,  1000 hrs View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lamp, Incandescent; T-1 3/4 Midget Flanged, 6 V; 0.2 A, 0.6 MSCP, 1000 hrs
Mfr. Part#:
328-10PK

Allied Stock#: 70152656
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Base Style: Flange
Base Type: Midget Flanged
Brand/Series: 328 Series
Bulb Type: T1-3/4
Color, Emitted: White
Color, Lens: Clear
Current Rating: 0.20 A
Filament Type: T1 3⁄4
Lamp Life: 1000 hr
Lamp Voltage: 6 V
Life: 1000 hrs.
Life Hours: 1000
Luminous Intensity: 0.6 MSCP
Type: Incandescent
Voltage Rating: 6 V

Overview

Midget Flanged Base, Filament Type T-1 3/4, Aviation Incandescent Lamps
  • T-1 3/4 type filament
  • Midget flanged base
    T-1 3/4 type filament and midget flanged base are used in incandescent lamps.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.