Location: 
All Products

VCC (Visual Communications Company) 32-2113T

VCC (Visual Communications Company) - 32-2113T - Indicator, Pnl-Mnt;  Light; Amber; Neon; 1/2in.; 125 V; 1/3 W; Black Anodized; 25000
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Indicator, Pnl-Mnt; Light; Amber; Neon; 1/2in.; 125 V; 1/3 W; Black Anodized; 25000
Mfr. Part#:
32-2113T

Allied Stock#: 70214139

 RoHS Compliant Part

 

Resources

View 32-2113T Datasheet Datasheet

View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$4.35 (Each)
1$4.348
50$4.130
100$3.924
250$3.431
500$3.235
1000$3.145
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bezel: Black Anodized
Brand/Series: 32/35 Series
Color: Orange
Color, Lens: Amber
Diameter, Lamp: 27⁄64 in.
Diameter, Mounting Hole: 1⁄2 in.
Dimensions: 27/64" Dia.
Lamp Life: 25000 hrs
Lamp Type: Neon
Lens Color: Amber
Life: 25,000 hrs.
Life Hours: 25000
Material, Housing: White Nylon
Material, Lens: Polycarbonate
Mounting Hole Size: 0.5 in.
Mounting Type: QC, Solder
Power Rating: 1⁄3 W
Supply Voltage: 125 VAC
Termination: QC Tabs
Type: Non-Relampable
Voltage Rating: 125 V
Voltage, Operating: 125 V

Overview

Indicator Light, Amber Color, Neon Lamp Type, Black Anodized Bezel, Polycarbonate Lens Material
  • Pressfit indicator light
  • UL and CSA Listed
    1/2 in. mounting hole diameter. Nickel plated brass bezel.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.