Location: 
All Products

VCC (Visual Communications Company) 31G18-2113T

VCC (Visual Communications Company) - 31G18-2113T - Indicator, Pnl-Mnt; Amber; Incandescent; 28V; 0.04 A; White Nylon; Rectangular View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Indicator, Pnl-Mnt; Amber; Incandescent; 28V; 0.04 A; White Nylon; Rectangular
Mfr. Part#:
31G18-2113T

Allied Stock#: 70214050

 RoHS Compliant Part

 

Resources

View 31G18-2113T Datasheet Datasheet

View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$8.23 (Each)
1$8.230
10$7.450
25$5.890
100$4.960
250$4.650
Availability

493 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bezel: Zinc Plated Steel
Brand/Series: 31 Series
Color: Orange
Color, Lens: Amber
Current Rating: 0.04 A
Dimensions: 1-25/64" L x 15/32" H
Lamp Type: Incandescent
Lead Size: 1⁄4 in.L x 0.020 in.thick
Lens Color: Amber
Lens Style: Rectangular
Life: 7,000 hrs.
Life Hours: 7000
Light Source: Incandescent
Material, Body: White Nylon
Material, Lens: Polycarbonate
Mounting Hole Size: 1.281 in.
Mounting Type: Snap-Fit
Standards: UL Listed, CSA Certified
Supply Voltage: 28 VDC
Termination: Tabs
Type: Non-Relampable
Voltage Rating: 28 V
Voltage, Operating: 28 V

Overview

31 Series Snap Fit Indicator Light
  • Rectangular indicator light
  • Variety of lens color
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.