Location: 
All Products

VCC (Visual Communications Company) 2ML

VCC (Visual Communications Company) - 2ML - Lamp,  Neon;  V(bd) 65 VAC,  90 VDC;  0.3 mA;  100 Kilohms;  0.395 in.;  0.156 in. View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lamp, Neon; V(bd) 65 VAC, 90 VDC; 0.3 mA; 100 Kilohms; 0.395 in.; 0.156 in.
Mfr. Part#:
2ML

Allied Stock#: 70152563

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Special Pricing
$0.376 (Each)
1$0.376(Save 40%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.632 (Each)
1$0.632
50$0.565
100$0.510
250$0.479
500$0.452
1000$0.439
Availability

4760 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Wire Term
Brand/Series: 2ML Series
Bulb Type: T1-1/4
Current Rating: 0.3 mA
Length: 0.395" (10.033mm)
Lens Diameter: 0.156 in.
Life Hours: 12000
Resistance, Series: 100 Kiloohms
Supply Voltage: 65/90 VAC/VDC
Type: Neon
Voltage Rating: 65/90 VAC/VDC
Voltage, Lamp: 65/90 VAC/VDC

Overview

Indicator Lamp, 65 VAC, 90 VDC Lamp Voltage, 0.3 A Rated Current
  • Wire terminal
  • Standard brightness
    100 Kiloohms resistance series.

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.