Location: 
All Products

VCC (Visual Communications Company) 27-07

VCC (Visual Communications Company) - 27-07 - Lamp Holder;  G4 Bi-Pin;  50 W;  14 V;  Ceramic;  0.110in.Length Tab x 0.018in.Thick
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lamp Holder; G4 Bi-Pin; 50 W; 14 V; Ceramic; 0.110in.Length Tab x 0.018in.Thick
Mfr. Part#:
27-07

Allied Stock#: 70214090

 RoHS Compliant Part

 

Resources

View 27-07 Datasheet Datasheet

View More from VCC (Visual Communications Company) >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 704.
Pricing (USD) & Availability
Standard Pricing
$3.47 (Each)
1$3.466
50$3.293
100$3.128
250$2.735
500$2.579
1000$2.508
Availability

704 can ship immediately.

1760 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Halogen Cycle Single
Brand/Series: 27 Series
Height: 1⁄2 in.
Lead Wire Size: 18 AWG
Length: 6" (152.4mm)
Material: Ceramic
Pin Type: G4 Bi-Pin
Power Rating: 50 W
Standards: UL, CSA Recognized
Termination: QC Tabs
Thickness: 13⁄32 in.
Voltage Rating: 14 V
Width: 33⁄64 in.

Overview

Lamp Holder, 50 W (Max.) Power Rating, 14 V (Max.) Voltage Rating,

Feature high heat-resistant ceramic housing; 27-07 with 0.110" tab terminals; 28-07 with 0.187" tab terminals. Maximum Ratings: 50 watts, 14 volts. Also available with two 6" wire leads. Contact your local Allied sales representative for information.

Features
  • UL Listed, CSA Certified (27-00 Series Only)