Location: 
All Products

VCC (Visual Communications Company) 26-207

VCC (Visual Communications Company) - 26-207 - Lampholder;  2000 W;  600 V;  Ceramic;  18 AWG;  Wire Leaded;  1-19/32 in.;  9/16 in.
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lampholder; 2000 W; 600 V; Ceramic; 18 AWG; Wire Leaded; 1-19/32 in.; 9/16 in.
Mfr. Part#:
26-207

Allied Stock#: 70214088

 RoHS Compliant Part

 

Resources

View 26-207 Datasheet Datasheet

View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$7.90 (Each)
500$7.900
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 100

Specifications

Base Style: Halogen Cycle Single
Brand/Series: 26 Series
Height: 1-19⁄32 in.
Lead Wire Size: 18 AWG
Length: 4" (101.6mm)
Material: Ceramic
Power Rating: 2000 W
Standards: UL and CSA Recognized
Termination: Leadwires
Voltage Rating: 600 V
Width: 9⁄16 in.

Overview

Lampholder, 2000 W Power Rating, 600 V Rated Voltage, Wire Leaded Termination
  • Halogen cycle single contact double ended lampholder
  • Heat resistant ceramic housing
    26 series. Non grounded. UL and CSA Recognized.