Location: 
All Products

VCC (Visual Communications Company) 23-40PL-N

VCC (Visual Communications Company) - 23-40PL-N - Hldr,  Lamp;  Wedge;  20 W;  28 V;  Brass;  22 AWG;  Solder Lug;  5/8 In. L x 13/16 In View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Hldr, Lamp; Wedge; 20 W; 28 V; Brass; 22 AWG; Solder Lug; 5/8 In. L x 13/16 In
Mfr. Part#:
23-40PL-N

Allied Stock#: 70214081

 RoHS Compliant Part

View More from VCC (Visual Communications Company) >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
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
Base Style: Miniature Wedge
Brand/Series: 23 Series
Dimension: 5⁄8 in. L x 13⁄16 in. OD
Material: Brass
Power Rating: 20 W
Standards: UL Listed, CSA Certified
Termination: Solder Lug
Voltage Rating: 28 V

Overview

Miniature Wedge Base Lamp Holders, 20 W Power Rating, 28 V Voltage Rating

Features nylon housing; two #22 AWG 6" wire leads or two solder lug terminals, tinned for easy soldering. Printed circuit board versions 23-35 require 0.070" mounting hole with 0.400" spacing. Twist and lock version 23-233TL does not require soldering. Plastic plug button type 23-40PL requires 5⁄8" mounting hole. Grounded units also are available. Please contact your local Allied sales representative for details. Maximum Ratings: 20 watts, 28 volts.

  • UL Recognized
  • CSA Certified