Location: 
All Products

VCC (Visual Communications Company) 23-35 (PC)

VCC (Visual Communications Company) - 23-35 (PC) - Hldr,  Lamp;  Wedge;  20 W;  28 V;  Brass;  22 AWG;  PCB;  Bracket Mount;  23 Series View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Hldr, Lamp; Wedge; 20 W; 28 V; Brass; 22 AWG; PCB; Bracket Mount; 23 Series
Mfr. Part#:
23-35 (PC)

Allied Stock#: 70214024

 RoHS Compliant Part

View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Miniature Wedge
Brand/Series: 23 Series
Dimensions: 5⁄8 in. L x 17⁄32 in. W x 5⁄16 in. H
Material: Brass
Power Rating: 20 W
Standards: UL Listed, CSA Certified
Termination: PCB Pins
Voltage Rating: 28 V

Overview

Miniature Wedge Base Lamp Holders, 20 W Power Rating, 28 V Voltage Rating

Features nylon housing; two #22 AWG 6" wire leads or two solder lug terminals, tinned for easy soldering. Printed circuit board versions 23-35 require 0.070" mounting hole with 0.400" spacing. Twist and lock version 23-233TL does not require soldering. Plastic plug button type 23-40PL requires 5/8" mounting hole. Grounded units also are available. Please contact your local Allied sales representative for details. Maximum Ratings: 20 watts, 28 volts.

  • UL Recognized
  • CSA Certified
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.