Location: 
All Products

VCC (Visual Communications Company) 23-240PL

VCC (Visual Communications Company) - 23-240PL - Lamp Holder;  Miniature Wedge;  20 W;  28 V;  Nylon (Housing);  22 AWG;  Solder Lug View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lamp Holder; Miniature Wedge; 20 W; 28 V; Nylon (Housing); 22 AWG; Solder Lug
Mfr. Part#:
23-240PL

Allied Stock#: 70214025

 RoHS Compliant Part

 

Resources

View 23-240PL Datasheet Datasheet

View More from VCC (Visual Communications Company) >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$2.26 (Each)
1$2.264
50$2.022
100$1.826
250$1.716
500$1.617
1000$1.573
Availability

50 can ship immediately.

500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Miniature Wedge
Brand/Series: 23 Series
Dimensions: 5⁄8 in. H x 13⁄16 in. Dia.
Material: Nylon (Housing)
Power Rating: 20 W
Standards: UL, CSA Recognized
Termination: Leadwires
Voltage Rating: 28 V

Overview

23 Series 20 W Power Miniature Wedge Base Lamp Holder
  • Black nylon housing
  • 28 V voltage rating
  • UL and CSA Recognized
    It is designed for automotive and appliance applications. Many bracket and mounting options are including plug buttons for 5/8 " mounting hole and 5/8 " twist and lock socket.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.