Location: 
All Products

VCC (Visual Communications Company) 22-30BN

VCC (Visual Communications Company) - 22-30BN - Lamp Holder;  Candelabra Bayonet;  500 W; Nickel Plated Brass;  #18 AWG;  Panel View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lamp Holder; Candelabra Bayonet; 500 W; Nickel Plated Brass; #18 AWG; Panel
Mfr. Part#:
22-30BN

Allied Stock#: 70214087

 RoHS Compliant Part

 

Resources

View 22-30BN Datasheet Datasheet

View More from VCC (Visual Communications Company) >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$9.12 (Each)
1$9.119
50$8.142
100$7.354
250$6.908
500$6.513
1000$6.333
Availability

46 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Candelabra Bayonet
Brand/Series: 22 Series
Dimensions: 29⁄32 in. H x 21⁄32 in. O.D
Lead Wire Size: 18 AWG
Length: 6" (152.4mm)
Material: Nickel Plated Brass
Power Rating: 500 W
Standards: UL and CSA Recognized
Termination: Solder Lugs
Voltage Rating: 125 V

Overview

The 22 Series lampholders are constructed with a nickel plated steel shell with nickel plated brass contacts mounted in an insulated disc. Lampholders are supplied with two 6' wire leads and are non grounded. Lampholders are deskgned with halogen cycle, cadelabra bayonet lamps.

  • Shell - Nickel Plated Steel
  • Wire Leads: 6 Inch Leads #18 AWG
  • Mounting: Brackets 0.025 inch
  • Maximu Rating: 500 Watts; 125 Volts
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products