Location: 
All Products

VCC (Visual Communications Company) 22-25

VCC (Visual Communications Company) - 22-25 - Lamp Holder;  Candelabra Bayonet;  500 W;  Nickel Plated Brass;  #18 AWG;  Panel View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lamp Holder; Candelabra Bayonet; 500 W; Nickel Plated Brass; #18 AWG; Panel
Mfr. Part#:
22-25

Allied Stock#: 70214086

 RoHS Compliant Part

 

Resources

View 22-25 Datasheet Datasheet

View More from VCC (Visual Communications Company) >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$5.01 (Each)
500$5.010
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 100

Specifications

Base Style: Candelabra Bayonet
Brand/Series: 22 Series
Dimensions: 63⁄64 in. H x 21⁄32 in. O.D
Lead Wire Size: 18 AWG
Length: 6" (152.4mm)
Material: Nickel Plated Brass
Power Rating: 500 W
Standards: UL and CSA Recognized
Termination: Solder Lugs
Voltage Rating: 125 V

Overview

The 22 Series lampholders are constructed with a nickel plated steel shell with nickel plated brass contacts mounted in an insulated disc. Lampholders are supplied with two 6' wire leads and are non grounded. Lampholders are deskgned with halogen cycle, cadelabra bayonet lamps.

  • Shell - Nickel Plated Steel
  • Wire Leads: 6 Inch Leads #18 AWG
  • Mounting: Brackets 0.025 inch
  • Maximu Rating: 500 Watts; 125 Volts
  • Similar Products