Location: 
All Products

VCC (Visual Communications Company) 2182-10PK

VCC (Visual Communications Company) - 2182-10PK - Lamp;  Incandescent,  T-1 3/4 Wire Terminal,  14 V;  0.08 A;  0.3 MSCP;  40000 hrs View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lamp; Incandescent, T-1 3/4 Wire Terminal, 14 V; 0.08 A; 0.3 MSCP; 40000 hrs
Mfr. Part#:
2182-10PK

Allied Stock#: 70152582
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Wire Term
Brand/Series: 2182 Series
Bulb Type: Incandescent
Color, Emitted: White
Current Rating: 80 mA
Diameter: 0.230 in. (Max.)
Filament Type: C-2F
Lamp Life: 40000 hr
Length: 0.520 in (Max.)
Life: 40000 hrs.
Life Hours: 40000
Luminous Intensity: 0.3 MSCP
MSCP: 0.3
Supply Voltage: 14 V
Type: Incandescent
Voltage Rating: 14 V

Overview

Lamp, C-2F Filament Type, 14.00 V Voltage Rating
  • T-1 3/4 wire terminal
    C-2F filament type.