Location: 
All Products

VCC (Visual Communications Company) 11-230BN

VCC (Visual Communications Company) - 11-230BN - Hldr,  Lamp;  Candelabra Bayonet;  12 V;  25 W;  Electro-Tinned Plated Steel (Shell) View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Hldr, Lamp; Candelabra Bayonet; 12 V; 25 W; Electro-Tinned Plated Steel (Shell)
Mfr. Part#:
11-230BN

Allied Stock#: 70214077

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$4.41 (Each)
1$4.406
50$3.934
100$3.554
250$3.338
500$3.147
1000$3.060
Availability

592 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Candelabra Bayonet
Brand/Series: 11 Series
Dimensions: 15⁄16 in. H x 21⁄32 in. Dia.
Lead Wire Size: 18 AWG
Length: 6" (152.4mm)
Material: Electro-Tinned Plated Steel (Shell)
Power Rating: 25 W
Standards: UL Recognized
Termination: Leadwires
Voltage Rating: 12 V

Overview

Single Contact Candelabra Bayonet Bracket Mount Lampholder

11-200 Series. Features one center contact; one #18 AWG 6" wire lead, stripped 1⁄2"; mounting brackets grounded to shell. Can be supplied with wire grounded to internal spring for customers that need second wire lead for ease of installation. 12-200 Series. Features two center contacts, two #18 AWG 6" wire leads, stripped 1⁄2", mounting brackets and wire leads grounded independent of contacts. Plug Button Type Lampholders 11-240 and 12-240 snap into 15⁄16" hole. Maximum Ratings: 11-200 Series — 75 watts, 125 volts; 12-200 Series — 75 watts, 125 volts.

Features
  • Series 11-200 — UL Recognized
  • Series 12-200 — UL Listed
  • Series 11-200 and Series 12-200 — CSA Certified