VCC (Visual Communications Company) 1090N1-28V
Indicator,Pnl Mnt,Incandescent,Mnt-Sz 0.5",Snap-Fit,Red,28V,Leads,Fixed Lamp
Mfr. Part #: 1090N1-28V / RS Stock #: 70130216
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Bezel
Polished Stainless Steel
Body Material
White Nylon (Housing)
Collar Shape
Square
Color
Red
Lamp Type
Incandescent
Lead Size
4.40 ?/4.80 in.
Lens Material
Polycarbonate
Lens Style
Transparent
Mounting Hole Size
0.5” (12.7mm) in
Operating Voltage
28 V
Product Header
1090N Series Non-Relampable Incandescent Indicator Light
Series
1090 Series
Standards
UL Listed and CSA Certified
Supply Voltage
28 VDC
Termination
Lead Wires
Type
General Purpose
Voltage Rating
28 V
Overview
1090N Series Non-Relampable Incandescent Indicator Lights
Purple lead color
Incandescent indicators consist of wire leads of size 22 AWG.
Incandescent indicators consist of wire leads of size 22 AWG.