Location: 
All Products

VCC (Visual Communications Company) 1053C5

VCC (Visual Communications Company) - 1053C5 - Indicator, Pnl-Mnt; Neon; Green; 0.500 In; 208-250 VAC; Lens, High Hat; 22AWG Wire Leads View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Indicator, Pnl-Mnt; Neon; Green; 0.500 In; 208-250 VAC; Lens, High Hat; 22AWG Wire Leads
Mfr. Part#:
1053C5

Allied Stock#: 70130367

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$2.66 (Each)
1$2.660
50$2.530
100$2.400
250$2.100
500$1.980
1000$1.930
Availability

62 can ship immediately.

500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bezel: Polished Stainless Steel
Brand/Series: 1053 Series
Color: Green
Color, Lens: Green
Diameter, Mounting Hole: 0.5 in.⁄0.505 in.
Dimensions: 1.22" H x 0.630"
Lamp Type: Neon
Length, Lead: 4.40⁄4.80 in.
Lens Color: Green
Light Source: Neon
Material, Housing: White Nylon
Material, Lens: Polycarbonate
Mounting Hole Size: 0.503 in.
Mounting Type: Lead Wires
Special Features: Non-Relampable
Supply Voltage: 230 VAC
Termination: Leadwires
Type: Non-Relampable
Voltage Rating: 208 to 250 V
Voltage, Operating: 208-250 V
Wire Size: 22 AWG

Overview

LED, Color Green, Lens Material Polycarbonate, 208 to 250 VAC Voltage Rating