Location: 
All Products

VCC (Visual Communications Company) 1031QD1

VCC (Visual Communications Company) - 1031QD1 - Indicator, Pnl-Mnt; Neon; Red; 0.50 In; 208-250 VAC; Lens, Flush; 0.187 Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Indicator, Pnl-Mnt; Neon; Red; 0.50 In; 208-250 VAC; Lens, Flush; 0.187 Terminals
Mfr. Part#:
1031QD1

Allied Stock#: 70130362

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$2.02 (Each)
1$2.020
50$1.920
100$1.820
250$1.590
500$1.500
1000$1.460
Availability

761 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bezel: Polished Stainless Steel
Brand/Series: 1031 Series
Color: Red
Color, Lens: Red
Diameter, Mounting Hole: 0.500 in.⁄0.505 in.
Finish: White
Lamp Type: Neon
Lens Color: Red
Light Source: Neon
Material, Housing: Nylon
Material, Lens: Polycarbonate
Mounting Hole Size: 0.503 in.
Mounting Type: QC
Special Features: Non-Relampable
Supply Voltage: 230 VAC
Termination: QC Tabs
Type: Non-Relampable
Voltage Rating: 208 to 250 V
Voltage, Operating: 208-250 VAC

Overview

1031QD Series Non-Relampable Neon Indicator Lights
  • Quick connect terminal
  • Tined brass terminal material
  • 0.020/0.100 in. thick
    Supplied with push-on speednut SN0461. UL Listed and CSA certified.