Location: 
All Products

VCC (Visual Communications Company) 07-20

VCC (Visual Communications Company) - 07-20 - Lamp Holder;  Miniature Bayonet;  50 V;  Zinc Plated Steel;  Solder Lug;  Panel View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lamp Holder; Miniature Bayonet; 50 V; Zinc Plated Steel; Solder Lug; Panel
Mfr. Part#:
07-20

Allied Stock#: 70213994

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$1.91 (Each)
1$1.910
10$1.760
20$1.540
Availability

503 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Miniature Bayonet
Brand/Series: 7 Series
Dimensions: 55⁄64 in. H x 27⁄64 in. O.D
Material: Zinc Plated Steel
Power Rating: 10 W
Standards: UL Listed, CSA Certified
Termination: Solder Lugs
Voltage Rating: 50 V

Overview

7 Series Lamp Holder, Zinc Plated Steel Shell, 10 W, 50 V

Features shell with two solder lug terminals, tinned for easy soldering. Printed circuit board version 07-35 requires 0.070" mounting hole with 0.375" spacing. Available with plug button type for 5/8" mounting hole and with optional 1/2' overall height low-profile "J" shell. Please contact you local Allied sales representative for details. Maximum Ratings: 10 watts, 50 volts.