Location: 
All Products

VCC (Visual Communications Company) 07-11

VCC (Visual Communications Company) - 07-11 - Lampholder;  Miniature Bayonet;  50 V;  10W;  Zinc Plated Steel;  Solder Lug View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lampholder; Miniature Bayonet; 50 V; 10W; Zinc Plated Steel; Solder Lug
Mfr. Part#:
07-11

Allied Stock#: 70213993

 RoHS Compliant Part

View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 100

Specifications

Base Style: Miniature Bayonet
Brand/Series: 7 Series
Dimensions: 1-5⁄16 in. L x 27⁄64 in. (Dia.)
Material: Zinc Plated Steel
Mounting Type: Double Holes
Power Rating: 10 W
Termination: Solder Lugs
Voltage Rating: 50 V

Overview

Miniature Bayonet Non Grounded and Grounded Bracket Mount Lamp Holder, 50 V Voltage Rating, 10 W Power Rating

Features shell with two solder lug terminals, tinned for easy soldering. Printed circuit board version 07-35 requires 0.070" mounting hole with 0.375" spacing. Available with plug button type for 5/8" mounting hole and with optional 1/2' overall height low-profile "J" shell. Please contact you local Allied sales representative for details. Maximum Ratings: 10 watts, 50 volts.
This lamp holder are constructed with a zinc plated steel shell. Lampholders are supplied grounded or non grounded. Lampholders are designed for use in low voltage applications with miniature bayonet lamps. Non-grounded are supplied with tinned solder lug terminals. Grounded units are supplied with one tinned solder terminal
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.