Location: 
All Products

VCC (Visual Communications Company) 04-40

VCC (Visual Communications Company) - 04-40 - CANDELABRA SCREW LAMPHOLDERS FOR S6, G6, NE45&10C7 LAMPS, POLY HOUSING, 2 6"LEADS View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) CANDELABRA SCREW LAMPHOLDERS FOR S6, G6, NE45&10C7 LAMPS, POLY HOUSING, 2 6"LEADS
Mfr. Part#:
04-40

Allied Stock#: 70213948

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$5.13 (Each)
1$5.131
50$4.875
100$4.631
250$4.049
500$3.818
1000$3.712
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Candelabra Screw
Brand/Series: 4 Series
Lead Wire Size: 18 AWG
Length: 6" (152.4mm)
Mounting Type: Push-In
Power Rating: 75 W
Voltage Rating: 125 V

Overview


Features polyester housing for socket shell; two #18 AWG 6" wire leads, stripped 1⁄2". Plug button type lampholder 04-40 snaps into 15⁄16" hole. Maximum Ratings: 75 watts, 125 volts. Solder lugs also available in 600 series (ex. 06-06).

Features
  • UL Listed
  • CSA Certified
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products