Location: 
All Products

VCC (Visual Communications Company) 04-12

VCC (Visual Communications Company) - 04-12 - Lampholder,  Candelabra Screw,  For S6,  G6 and 10C7 Lamps View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lampholder, Candelabra Screw, For S6, G6 and 10C7 Lamps
Mfr. Part#:
04-12

Allied Stock#: 70213947

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$3.43 (Each)
1$3.430
Availability

311 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Candelabra Screw
Brand/Series: 4 Series
Lead Wire Size: 18 AWG
Length: 6" (152.4mm)
Mounting Type: Single hole
Power Rating: 75 W
Voltage Rating: 125 V

Overview


Features polyester housing for socket shell; two #18 AWG 6" wire leads, stripped 1⁄2". Plug button type lampholder 04-40 snaps into 15⁄16" hole. Maximum Ratings: 75 watts, 125 volts. Solder lugs also available in 600 series (ex. 06-06).

Features
  • UL Listed
  • CSA Certified
  • Similar Products