Location: 
All Products

VCC (Visual Communications Company) 03-30N

VCC (Visual Communications Company) - 03-30N - Lamp Holder;  Miniature Bayonet;  75 W;  Brass;  #22 AWG;  Solder Lug;  Panel
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lamp Holder; Miniature Bayonet; 75 W; Brass; #22 AWG; Solder Lug; Panel
Mfr. Part#:
03-30N

Allied Stock#: 70214085

 RoHS Compliant Part

 

Resources

View 03-30N Datasheet Datasheet

View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$3.44 (Each)
1$3.440
Availability

664 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Miniature Bayonet
Brand/Series: 3 Series
Dimensions: 1-3⁄32 in. L x 19⁄32 in. O.D
Lead Wire Size: 22 AWG
Length: 6" (152.4mm)
Material: Brass
Power Rating: 75 W
Standards: UL Listed, CSA Certified
Termination: Solder Lugs
Voltage Rating: 125 V

Overview

Lamp Holder, Miniature Bayonet Base Style, 75 W Power Rating, 125 V Voltage Rating

Features polyester housing for socket shell; two #22 AWG 6" wire leads, stripped 1⁄2". Threaded bushing Type 03-30N, 1⁄8"-27NPSM thread 1⁄4" long, supplied with nut and washer. Maximum Ratings: 75 watts, 125 volts.

Features
  • UL Recognized
  • CSA Certified
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products