Location: 
All Products

VCC (Visual Communications Company) 02-82

VCC (Visual Communications Company) - 02-82 - Hldr,  Lamp;  Miniature Bayonet;  125 V;  75 W;  Electro-Tinned Plated Steel Shell
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Hldr, Lamp; Miniature Bayonet; 125 V; 75 W; Electro-Tinned Plated Steel Shell
Mfr. Part#:
02-82

Allied Stock#: 70214080

 RoHS Compliant Part

 

Resources

View 02-82 Datasheet Datasheet

View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$2.88 (Each)
1$2.879
50$2.735
100$2.598
250$2.272
500$2.142
1000$2.037
Availability

923 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Miniature Bayonet
Brand/Series: 2 Series
Dimensions: 15⁄16 in. H x 17⁄32 in. Dia.
Lead Wire Size: 22 AWG
Length: 6" (152.4mm)
Material: Electro-Tinned Plated Steel Shell
Power Rating: 75 W
Standards: UL Listed, CSA Certified
Termination: Leadwires
Voltage Rating: 125 V

Overview

2 Series Miniature Bayonet Lampholder, 125 V Voltage Rating
  • 6 in. wire leads
  • Electro-tinned plated steel material
    The 2 Series lampholders are constructed with a electro-tinned plated steel shell and 6 in. wire leads. Lampholders can be supplied as either non-grounded or grounded units. Non-grounded units are supplied with an insulating gray vulcanized fiber sleeve a
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.