VCC Optoelectronics SMC170CTP

VCC Optoelectronics CLIPLITE PANEL LENSES FOR PCB CLEAR
Mfr. Part#:
SMC170CTP

Allied Stock#: 70052791
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.320 (Each)
1$0.320
50$0.280
100$0.240
250$0.210
Availability

816 can ship immediately.

800 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Features
  • Lenses Constructed of Optical Quality U.L. Listed Polycarbonate
  • Lens Mounts Through Front of Panel and is Secured In Place with Retaining Ring or CONXRITE® Interconnect
  • SMC 170 Lenses: Are Used with 3 mm Bi-Lead LEDs, Mount in a 0.171" (4.4 mm) Hole, On 1⁄4" Centers and In Panels 1⁄32" to 3⁄32" Thick and Secures with RNG 132 Retaining Ring or CNXB CONXRITE® Interconnect
  • CMC and CML Series Lenses: Are Used with 5 mm Bi-Lead LEDs, Mount in a 0.281" (7.2 mm) Hole, On 3⁄8" Centers, In Panels 1⁄32" to 1⁄4" Thick and Secures with RNG 268 Retaining Ring or CNXC CONXRITE® Interconnect
  • CMS 322 Lenses: Are Used with 5 mm Tri-Lead LEDs, Mount in a 0.281" (7.2 mm) Hole, On 3⁄8" Centers, In Panels 1⁄32" to 1⁄8" Thick and Secures with RNG 268 Retaining Ring or CNXD CONXRITE® Interconnect
  • The CMS 322 Lens Seal Is a Medical Grade 40-Durometer Thermoplastic Material
  • Mounting Hole(s) Should Be Deburred But Not Chamfered
  • People Also Bought

     Emitters and Detectors > Photoconductive Cells
     Enclosures, Racks & Cabinets > Electronic Enclosure
     Indicators, Panel Mount > Panel Mount Indicators
     LED (Light Emitting Diode) > LED Mounting Hardware
     LED (Light Emitting Diode) > LEDs
     Optoelectronics & Lighting > Lenses