VCC Optoelectronics LPC060CTP

VCC Optoelectronics LITEPIPES FOR STANDARD AND SURFACE MOUNT LEDS 0.600INCHES
Mfr. Part#:
LPC060CTP

Allied Stock#: 70052848
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Special Pricing
$0.218 (Each)
1$0.218(Save 50%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.440 (Each)
1$0.440
50$0.350
100$0.300
250$0.270
Availability

5265 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

VCC’s LITEPIPE® provides a method of transmitting the light of a surface mount LED to the display panel. Both vertical and horizontal PCB surface mount LEDs can be displayed in this manner. The LITEPIPE® is also capable of blending multicolor LED light into a single color. LITEPIPE® lightpipes have a unique near flush design and are still able to provide up to 160 degrees of viewing angle. This light output is achieved by the use of a concave shaped receiving surface which collects the LEDs light, and fresnel rings on the opposite surface that disperse the light. The LITEPIPE® is available in 0.020" increments from 0.200" to 2.0". This wide range of lengths simplifies the PCB positioning in relation to the display panel. Lightpipes are secured directly to the display panel with no mechanical attachment to the PCB. The installation and removal of the circuit board can thus be accomplished without disturbing the display panel. To install, slide the LITEPIPE® through the panel opening and slip the retainer in place. Finish the installation by pressing the retainer up against the display panel.
  • Optical Grade Acrylic LITEPIPES®
  • Mounts in 0.171" Dia. (4.34 mm) Hole
  • For 0.200" to 0.500" Long LITEPIPES® Use Grommet Retainer (RTN 150). For 0.500" to 2.00" Long LITEPIPES® Spring Clip (RTN250) Is Recommended for Rigidity

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.