VCC Optoelectronics L59D-G24-W

VCC Optoelectronics Indicator, Pnl-Mnt; LED; Diffused Green; 20mcd (Typ.); 1/4 in.; 24 VDC; 20 mA; 60 deg
Mfr. Part#:
L59D-G24-W

Allied Stock#: 70214116
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$5.42 (Each)
1$5.420
25$4.410
50$3.580
100$3.140
250$2.940
Availability

972 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

20 mcd (Typ.) Luminous Intensity, 1⁄4 in. Mounting Hole Dia., Snapfit LED Indicator Light

Features diffused (wide viewing angle) LED; built-in integral bezel. Termination: 6" color coded wire leads, red = anode (+), black = cathode (–). Mounting Hole: 0.250" (6.35 mm) snapfit + 0.256" (6.50 mm) dia. Panel Range: 0.030"-0.062" (0.762-1.57 mm) max. Other Options Available: 2 volt and 6 volt LED indicators.
The L59 series, LED indicator are constructed with a black nylon housing with integral bezel. Each unit is supplied with a high brightness clear or diffused LED and two color-coded 6 in. wire leads.