VCC Optoelectronics 6063-001-634R

VCC Optoelectronics Indicator, Pnl-Mnt; Red; Red; Glo-Lite Neon; 0.375In; 125VAC; Conical Face; 1/4W; Nylon
Mfr. Part#:
6063-001-634R

Allied Stock#: 70152557
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$3.56 (Each)
1$3.559
10$3.203
25$2.912
100$2.669
250$2.464
500$2.288
1000$2.135
Availability

180 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Glo-Lite Neon Indicator Lights, Red Color, Conical Face, 0.375 in. Mounting Hole Diameter
The chicago miniature lamp glo-lite indicator lights are designed for applications requiring a low cost, line voltage, power-on indicator. These indicator lights utilize a high brightness C2A neon lamp providing good visibility and a long life. These indicator lights are constructed with a one-piece body and lens and are available in two face configurations, flat or conical, with or without a chrome bezel.