VCC Optoelectronics 23-74

VCC Optoelectronics Lamp Holder; Miniature Wedge; 20 W; 28 V; Black Nylon (Housing); 6 in.; Lug
Mfr. Part#:
23-74

Allied Stock#: 70214082
 

Notes

RoHS Compliant partRoHS Compliant Part

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$3.46 (Each)
1$3.460
Availability

694 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Miniature Wedge Base Lamp Holders, 20 W Power Rating, Black Nylon Housing Material

Features nylon housing; two #22 AWG 6" wire leads or two solder lug terminals, tinned for easy soldering. Printed circuit board versions 23-35 require 0.070" mounting hole with 0.400" spacing. Twist and lock version 23-233TL does not require soldering. Plastic plug button type 23-40PL requires 5⁄8" mounting hole. Grounded units also are available. Please contact your local Allied sales representative for details. Maximum Ratings: 20 watts, 28 volts.

  • UL Recognized
  • CSA Certified
  • People Also Bought

     Optoelectronics & Lighting > Lamps (Light Bulbs)


    © Allied Electronics, Inc. 2015. All rights reserved.