VCC Optoelectronics 23-40PL-N

VCC Optoelectronics Hldr, Lamp; Wedge; 20 W; 28 V; Brass; 22 AWG; Solder Lug; 5/8 In. L x 13/16 In
Mfr. Part#:
23-40PL-N

Allied Stock#: 70214081
 

Notes

RoHS Compliant partRoHS Compliant Part

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 30.
Pricing (USD) & Availability
Standard Pricing
$2.47 (Each)
1$2.470
25$2.220
50$2.000
100$1.770
250$1.650
Availability

30 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Miniature Wedge Base Lamp Holders, 20 W Power Rating, 28 V Voltage Rating

Features nylon housing; two #22 AWG 6" wire leads or two solder lug terminals, tinned for easy soldering. Printed circuit board versions 23-35 require 0.070" mounting hole with 0.400" spacing. Twist and lock version 23-233TL does not require soldering. Plastic plug button type 23-40PL requires 5⁄8" mounting hole. Grounded units also are available. Please contact your local Allied sales representative for details. Maximum Ratings: 20 watts, 28 volts.

  • UL Recognized
  • CSA Certified