VCC Optoelectronics 23-233TL

VCC Optoelectronics Lamp Holder; Miniature Wedge; 20 W; 28 V; Black Nylon (Housing); 6 in.; Lug
Mfr. Part#:
23-233TL

Allied Stock#: 70214083
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$5.90 (Each)
1$5.900
25$5.210
50$4.880
100$4.460
250$4.200
Availability

385 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

23 Series Miniature Wedge Base Lamp Holders, 20 W Power Rating, Black Nylon Housing Material

Features nylon housing; two #22 AWG 6" wire leads or two solder lug terminals, tinned for easy soldering. Printed circuit board versions 23-35 require 0.070" mounting hole with 0.400" spacing. Twist and lock version 23-233TL does not require soldering. Plastic plug button type 23-40PL requires 5⁄8" mounting hole. Grounded units also are available. Please contact your local Allied sales representative for details. Maximum Ratings: 20 watts, 28 volts.

  • UL Recognized
  • CSA Certified
  • People Also Bought

     Optoelectronics & Lighting > Lamps (Light Bulbs)


    © Allied Electronics, Inc. 2015. All rights reserved.