VCC Optoelectronics 22-25

VCC Optoelectronics Lamp Holder; Candelabra Bayonet; 500 W; Nickel Plated Brass; #18 AWG; Panel
Mfr. Part#:
22-25

Allied Stock#: 70214086
 

Documents

View 22-25 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$10.63 (Each)
500$10.630
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 500

Lamp Holder, Bayonet Base, 500 W Power Rating, 125 V Voltage Rating

Features two 6" #18 AWG wire leads, stripped 1⁄2"; threaded bushing Type 22-30BN 1⁄8"-27NPSM thread 1⁄4" long, supplied with nut and washer. Maximum Ratings: 500 watts, 125 volts.

Features
  • UL Recognized
  • CSA Certified


  • © Allied Electronics, Inc. 2015. All rights reserved.