VCC Optoelectronics 12-230BN

VCC Optoelectronics Lamp Holder; Candelabra Bayonet; 75 W; Zinc Plated Steel; #18 AWG; Solder Lug
Mfr. Part#:
12-230BN

Allied Stock#: 70214054
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$14.30 (Each)
1$14.300
25$12.840
50$11.520
100$10.220
250$9.500
Availability

130 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Lamp Holder, Bayonet Base, 75 W Power Rating, 125 V Voltage Rating

11-200 Series. Features one center contact; one #18 AWG 6" wire lead, stripped 1⁄2"; mounting brackets grounded to shell. Can be supplied with wire grounded to internal spring for customers that need second wire lead for ease of installation. 12-200 Series. Features two center contacts, two #18 AWG 6" wire leads, stripped 1⁄2", mounting brackets and wire leads grounded independent of contacts. Plug Button Type Lampholders 11-240 and 12-240 snap into 15⁄16" hole. Maximum Ratings: 11-200 Series — 75 watts, 125 volts; 12-200 Series — 75 watts, 125 volts.

Features
  • Series 11-200 — UL Recognized
  • Series 12-200 — UL Listed
  • Series 11-200 and Series 12-200 — CSA Certified
  • People Also Bought

     Pneumatics > Flow Controls/Speed Controls


    © Allied Electronics, Inc. 2015. All rights reserved.