VCC Optoelectronics 04-08

VCC Optoelectronics Hldr, Lamp; Screw; 75 W; 125 V; Brass; 18 AWG; 6 in. Wire Lead; Bracket
Mfr. Part#:
04-08

Allied Stock#: 70214022
 

Notes

RoHS Compliant partRoHS Compliant Part

  • This item cannot be backordered online. Maximum order amount is 72.
Pricing (USD) & Availability
Standard Pricing
$8.41 (Each)
1$8.410
25$7.580
50$6.820
100$6.290
250$5.830
Availability

72 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Lampholder, 75 W Power Rating, 125 V Voltage Rating

Features polyester housing for socket shell; two #18 AWG 6" wire leads, stripped 1⁄2". Plug button type lampholder 04-40 snaps into 15⁄16" hole. Maximum Ratings: 75 watts, 125 volts. Solder lugs also available in 600 series (ex. 06-06).

Features
  • UL Listed
  • CSA Certified


  • © Allied Electronics, Inc. 2015. All rights reserved.